2380840-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2380840-2

DigiKey Part Number
2132-2380840-2-ND
Manufacturer
Manufacturer Product Number
2380840-2
Description
SDE F MCON 050 0.13-0.22MM2 DIE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Rectangular Contacts, 0.13 ~ 0.22mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Rectangular Contacts, 0.13 ~ 0.22mm²
Specifications
-
Compatible Tools
9-1478240-0
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122 591,91000 Kč22 591,91 Kč
520 943,19200 Kč104 715,96 Kč
1020 271,59200 Kč202 715,92 Kč
Manufacturers Standard Package
Unit Price without VAT:22 591,91000 Kč
Unit Price with VAT:27 336,21110 Kč