
2378809-2 | |
|---|---|
DigiKey Part Number | 2132-2378809-2-ND |
Manufacturer | |
Manufacturer Product Number | 2378809-2 |
Description | SDE F MCON 1.2 18-20 DIE SET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 18-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 18-20 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 806,44000 Kč | 10 806,44 Kč |
| 5 | 10 017,19000 Kč | 50 085,95 Kč |
| 10 | 9 695,75600 Kč | 96 957,56 Kč |
| Unit Price without VAT: | 10 806,44000 Kč |
|---|---|
| Unit Price with VAT: | 13 075,79240 Kč |


