
2377672-2 | |
|---|---|
DigiKey Part Number | 2132-2377672-2-ND |
Manufacturer | |
Manufacturer Product Number | 2377672-2 |
Description | SDE F MCP 2.8 22 DIE SET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 22 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 781,18000 Kč | 10 781,18 Kč |
| 5 | 9 993,86600 Kč | 49 969,33 Kč |
| 10 | 9 673,14900 Kč | 96 731,49 Kč |
| Unit Price without VAT: | 10 781,18000 Kč |
|---|---|
| Unit Price with VAT: | 13 045,22780 Kč |






