
1579007-8 | |
|---|---|
DigiKey Part Number | A121397-ND |
Manufacturer | |
Manufacturer Product Number | 1579007-8 |
Description | EXTRACTION TOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 106,47000 Kč | 2 106,47 Kč |
| 5 | 1 952,30400 Kč | 9 761,52 Kč |
| 10 | 1 889,55300 Kč | 18 895,53 Kč |
| 25 | 1 809,72760 Kč | 45 243,19 Kč |
| Unit Price without VAT: | 2 106,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 548,82870 Kč |











