
1-1333207-4 | |
|---|---|
DigiKey Part Number | 1-1333207-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1333207-4 |
Description | ANVIL, COMBINATION .110 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Anvil for Bench Press - Applicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Anvil | |
For Use With/Related Products | Bench Press - Applicator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 874,97000 Kč | 4 874,97 Kč |
| 5 | 4 518,67800 Kč | 22 593,39 Kč |
| 10 | 4 373,53700 Kč | 43 735,37 Kč |
| 25 | 4 188,92480 Kč | 104 723,12 Kč |
| Unit Price without VAT: | 4 874,97000 Kč |
|---|---|
| Unit Price with VAT: | 5 898,71370 Kč |











