
RFE1600-12 | |
|---|---|
DigiKey Part Number | 285-RFE1600-12-ND |
Manufacturer | |
Manufacturer Product Number | RFE1600-12 |
Description | AC/DC CONVERTER 12V 1600W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RFE1600-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 133 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.60" L x 3.45" W x 1.61" H (320.0mm x 85.0mm x 40.8mm) | |
Approval Agency | CE | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 960,75000 Kč | 20 960,75 Kč |
| 10 | 18 841,07600 Kč | 188 410,76 Kč |
| Unit Price without VAT: | 20 960,75000 Kč |
|---|---|
| Unit Price with VAT: | 25 362,50750 Kč |

