PXB-UK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXB15-12D12/N

DigiKey Part Number
PXB15-12D12/N-ND
Manufacturer
Manufacturer Product Number
PXB15-12D12/N
Description
DC DC CONVERTER +/-12V 15W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PXB15-12D12/N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
625mA, 625mA
Power (Watts)
15 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 303,70000 Kč1 303,70 Kč
101 257,09900 Kč12 570,99 Kč
251 186,98240 Kč29 674,56 Kč
501 129,35380 Kč56 467,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 303,70000 Kč
Unit Price with VAT:1 577,47700 Kč