
HQA2W120W280V-N07-M | |
|---|---|
DigiKey Part Number | 285-HQA2W120W280V-N07-M-ND |
Manufacturer | |
Manufacturer Product Number | HQA2W120W280V-N07-M |
Description | DC-DC CONVERTER 28V 120W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 4.2A 9V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | HQA2W120W280V-N07-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 118 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -55°C ~ 115°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.39" L x 1.56" W x 0.50" H (60.6mm x 39.5mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CE, CSA, UL | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 021,52000 Kč | 8 021,52 Kč |
| 10 | 7 641,40300 Kč | 76 414,03 Kč |
| 25 | 6 955,99760 Kč | 173 899,94 Kč |
| Unit Price without VAT: | 8 021,52000 Kč |
|---|---|
| Unit Price with VAT: | 9 706,03920 Kč |


