


TG.09.0113W | |
|---|---|
DigiKey Part Number | 931-1039-ND |
Manufacturer | |
Manufacturer Product Number | TG.09.0113W |
Description | RF ANT 892MHZ/1.9GHZ WHIP TILT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM, UMTS Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | TG.09.0113W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi, -0.1dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.835" (72.00mm) | |
Applications | CDMA, GSM, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,13000 Kč | 231,13 Kč |
| 10 | 180,92500 Kč | 1 809,25 Kč |
| 25 | 168,35800 Kč | 4 208,95 Kč |
| 100 | 154,55750 Kč | 15 455,75 Kč |
| 300 | 146,85743 Kč | 44 057,23 Kč |
| 500 | 144,01062 Kč | 72 005,31 Kč |
| 1 000 | 140,74640 Kč | 140 746,40 Kč |
| Unit Price without VAT: | 231,13000 Kč |
|---|---|
| Unit Price with VAT: | 279,66730 Kč |


