
PCB.SMAFRPST.HT | |
|---|---|
DigiKey Part Number | 931-PCB.SMAFRPST.HT-ND |
Manufacturer | |
Manufacturer Product Number | PCB.SMAFRPST.HT |
Description | SMA(F)ST RP FOR PCB MOUNT AU PLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,73000 Kč | 90,73 Kč |
| 10 | 77,14800 Kč | 771,48 Kč |
| 25 | 72,31920 Kč | 1 807,98 Kč |
| 50 | 68,85880 Kč | 3 442,94 Kč |
| 100 | 65,57080 Kč | 6 557,08 Kč |
| 250 | 61,46600 Kč | 15 366,50 Kč |
| 500 | 58,53290 Kč | 29 266,45 Kč |
| 1 000 | 55,74061 Kč | 55 740,61 Kč |
| 2 500 | 52,25469 Kč | 130 636,72 Kč |
| Unit Price without VAT: | 90,73000 Kč |
|---|---|
| Unit Price with VAT: | 109,78330 Kč |

