L37S050S05J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tamura
In Stock: 625
Unit Price: 304,17000 Kč
L37S100S05J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L37S050S05J

DigiKey Part Number
132-L37S050S05J-ND
Manufacturer
Manufacturer Product Number
L37S050S05J
Description
CURRENT SENSOR HE/OL 50A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 50kHz
Linearity
±1%
Accuracy
-
Voltage - Supply
4.75V ~ 5.25V
Response Time
5µs
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
200230,79955 Kč46 159,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:230,79955 Kč
Unit Price with VAT:279,26746 Kč