EPM12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPM12
6 Advantages of Tamura Power Supply Modules

EPM1505SJ

DigiKey Part Number
EPM1505SJ-ND
Manufacturer
Manufacturer Product Number
EPM1505SJ
Description
DC DC CONVERTER 15V 8W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 500mA 110V - 450V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
110V
Voltage - Input (Max)
450V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
8 W
Voltage - Isolation
3 kV
Applications
Household Appliances, ITE (Commercial)
Features
OCP, OTP, OVP
Operating Temperature
-20°C ~ 80°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
14-DIP Module, 10 Leads
Size / Dimension
1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1182,50000 Kč182,50 Kč
5164,86400 Kč824,32 Kč
10158,33800 Kč1 583,38 Kč
25150,53280 Kč3 763,32 Kč
50145,19860 Kč7 259,93 Kč
200135,82515 Kč27 165,03 Kč
600129,46557 Kč77 679,34 Kč
1 000126,79152 Kč126 791,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,50000 Kč
Unit Price with VAT:220,82500 Kč