




3FS-216 | |
|---|---|
DigiKey Part Number | MT2209-ND |
Manufacturer | |
Manufacturer Product Number | 3FS-216 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 140mA, Series 70mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 140mA, Series 70mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.56mm L x 31.00mm W | |
Height - Seated (Max) | 25.40mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,88000 Kč | 101,88 Kč |
| 10 | 91,96700 Kč | 919,67 Kč |
| 25 | 88,25840 Kč | 2 206,46 Kč |
| 80 | 83,73950 Kč | 6 699,16 Kč |
| 160 | 81,13988 Kč | 12 982,38 Kč |
| 320 | 78,60794 Kč | 25 154,54 Kč |
| 560 | 76,61336 Kč | 42 903,48 Kč |
| 1 040 | 74,45871 Kč | 77 437,06 Kč |
| Unit Price without VAT: | 101,88000 Kč |
|---|---|
| Unit Price with VAT: | 123,27480 Kč |

