


3FL30-85 | |
|---|---|
DigiKey Part Number | MT1121-ND |
Manufacturer | |
Manufacturer Product Number | 3FL30-85 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 170mA, Series 85mA Through Hole |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual |
Manufacturer Tamura | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Bulk | Power - Max 2.5VA |
Part Status Active | Mounting Type Through Hole |
Type Laminated Core | Termination Style PC Pin |
Voltage - Primary 115V, 230V | Size / Dimension 47.60mm L x 39.60mm W |
Voltage - Secondary (Full Load) Parallel 15V, Series 30V | Height - Seated (Max) 16.80mm |
Current - Output (Max) Parallel 170mA, Series 85mA | Voltage - Isolation 1500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 10 | 239,92300 Kč | 2 399,23 Kč |
| 25 | 230,11280 Kč | 5 752,82 Kč |
| 50 | 222,92320 Kč | 11 146,16 Kč |
| 120 | 214,11308 Kč | 25 693,57 Kč |
| 360 | 203,49161 Kč | 73 256,98 Kč |
| 600 | 198,71527 Kč | 119 229,16 Kč |
| 1 080 | 193,34472 Kč | 208 812,30 Kč |
| Unit Price without VAT: | 266,04000 Kč |
|---|---|
| Unit Price with VAT: | 321,90840 Kč |


