


UMK316BBJ106ML-T | |
|---|---|
DigiKey Part Number | 587-3248-2-ND - Tape & Reel (TR) 587-3248-1-ND - Cut Tape (CT) 587-3248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316BBJ106ML-T |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316BBJ106ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,04200 Kč | 40,42 Kč |
| 50 | 2,95540 Kč | 147,77 Kč |
| 100 | 2,62280 Kč | 262,28 Kč |
| 500 | 2,06206 Kč | 1 031,03 Kč |
| 1 000 | 1,88903 Kč | 1 889,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,64769 Kč | 3 295,38 Kč |
| 4 000 | 1,54376 Kč | 6 175,04 Kč |
| 6 000 | 1,53605 Kč | 9 216,30 Kč |
| 10 000 | 1,43961 Kč | 14 396,10 Kč |
| 14 000 | 1,39085 Kč | 19 471,90 Kč |
| 20 000 | 1,38601 Kč | 27 720,20 Kč |
| 24 000 | 1,34014 Kč | 32 163,36 Kč |
| 48 000 | 1,33226 Kč | 63 948,48 Kč |
| 50 000 | 1,33183 Kč | 66 591,50 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

