


TMK316BLD106KL-T | |
|---|---|
DigiKey Part Number | 587-TMK316BLD106KL-TTR-ND - Tape & Reel (TR) 587-TMK316BLD106KL-TCT-ND - Cut Tape (CT) 587-TMK316BLD106KL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316BLD106KL-T |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316BLD106KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 13,24000 Kč | 132,40 Kč |
| 50 | 10,36920 Kč | 518,46 Kč |
| 100 | 9,13570 Kč | 913,57 Kč |
| 500 | 8,06552 Kč | 4 032,76 Kč |
| 1 000 | 7,58368 Kč | 7 583,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,18731 Kč | 14 374,62 Kč |
| 4 000 | 6,77742 Kč | 27 109,68 Kč |
| 6 000 | 6,65471 Kč | 39 928,26 Kč |
| 10 000 | 6,51618 Kč | 65 161,80 Kč |
| 14 000 | 6,41019 Kč | 89 742,66 Kč |
| 20 000 | 6,30822 Kč | 126 164,40 Kč |
| 24 000 | 6,25994 Kč | 150 238,56 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |

