
MSAYT31LBLD106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYT31LBLD106KTNA01TR-ND - Tape & Reel (TR) 587-MSAYT31LBLD106KTNA01CT-ND - Cut Tape (CT) 587-MSAYT31LBLD106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAYT31LBLD106KTNA01 |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYT31LBLD106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 13,53500 Kč | 135,35 Kč |
| 50 | 10,54600 Kč | 527,30 Kč |
| 100 | 9,62410 Kč | 962,41 Kč |
| 500 | 8,66376 Kč | 4 331,88 Kč |
| 1 000 | 7,58368 Kč | 7 583,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,18731 Kč | 14 374,62 Kč |
| 4 000 | 6,77742 Kč | 27 109,68 Kč |
| 6 000 | 6,63296 Kč | 39 797,76 Kč |
| 10 000 | 6,48582 Kč | 64 858,20 Kč |
| 14 000 | 6,41019 Kč | 89 742,66 Kč |
| 20 000 | 6,30822 Kč | 126 164,40 Kč |
| 24 000 | 6,25994 Kč | 150 238,56 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |

