MFG_MSAST319LB5106KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST319LB5106KTNA01

DigiKey Part Number
587-MSAST319LB5106KTNA01TR-ND - Tape & Reel (TR)
587-MSAST319LB5106KTNA01CT-ND - Cut Tape (CT)
587-MSAST319LB5106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST319LB5106KTNA01
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST319LB5106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
104,39900 Kč43,99 Kč
503,22900 Kč161,45 Kč
1002,87330 Kč287,33 Kč
5002,26962 Kč1 134,81 Kč
1 0002,08353 Kč2 083,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,80462 Kč7 218,48 Kč
8 0001,70102 Kč13 608,16 Kč
12 0001,64915 Kč19 789,80 Kč
20 0001,59165 Kč31 833,00 Kč
28 0001,55805 Kč43 625,40 Kč
40 0001,52570 Kč61 028,00 Kč
48 0001,51038 Kč72 498,24 Kč
96 0001,45878 Kč140 042,88 Kč
100 0001,45605 Kč145 605,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč