MMJCT31LBB7106KTPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 2,96753 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2 595
Unit Price: 10,53000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 79 314
Unit Price: 6,95000 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: 22,94000 Kč
Datasheet
MFG_MMJCT31LBB7106KTPA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMJCT31LBB7106KTPA01

DigiKey Part Number
587-MMJCT31LBB7106KTPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMJCT31LBB7106KTPA01
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMJCT31LBB7106KTPA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,96753 Kč5 935,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2,96753 Kč
Unit Price with VAT:3,59071 Kč