MLASU32MAB7106KPNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 4,92353 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 580
Unit Price: 19,97000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 7,74753 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 334
Unit Price: 14,98000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 5,14220 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4 251
Unit Price: 21,43000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 7,65786 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 4,92353 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 7,05906 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 7,65786 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 4,36818 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 4,79445 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 228 044
Unit Price: 4,58000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 7 592
Unit Price: 11,24000 Kč
Datasheet
MFG_MLASU32MAB7106KPNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASU32MAB7106KPNA01

DigiKey Part Number
587-MLASU32MAB7106KPNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASU32MAB7106KPNA01
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASU32MAB7106KPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,35594 Kč4 355,94 Kč
Manufacturers Standard Package
Unit Price without VAT:4,35594 Kč
Unit Price with VAT:5,27069 Kč