MLAST319LB5106KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 3 480
Unit Price: 7,37000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 265 233
Unit Price: 5,26000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
MFG_MLAST319LB5106KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST319LB5106KTNA01

DigiKey Part Number
587-MLAST319LB5106KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLAST319LB5106KTNA01
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLAST319LB5106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,74236 Kč6 969,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1,74236 Kč
Unit Price with VAT:2,10826 Kč