MLASE042SCG220JWNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 72 066
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,16181 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 19 149
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,08662 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 30 969
Unit Price: 3,58000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 78 471
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 20 000
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 30 589
Unit Price: 2,11000 Kč
Datasheet
MFG_MLASE042SCG220JWNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASE042SCG220JWNA01

DigiKey Part Number
587-MLASE042SCG220JWNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASE042SCG220JWNA01
Description
CAP CER 22PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,16181 Kč6 472,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,16181 Kč
Unit Price with VAT:0,19579 Kč