
MCJCT31LBB7106KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCT31LBB7106KTPA01TR-ND - Tape & Reel (TR) 587-MCJCT31LBB7106KTPA01CT-ND - Cut Tape (CT) 587-MCJCT31LBB7106KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCT31LBB7106KTPA01 |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT31LBB7106KTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,46200 Kč | 64,62 Kč |
| 50 | 4,85000 Kč | 242,50 Kč |
| 100 | 4,35100 Kč | 435,10 Kč |
| 500 | 3,82310 Kč | 1 911,55 Kč |
| 1 000 | 3,25054 Kč | 3 250,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,05246 Kč | 6 104,92 Kč |
| 4 000 | 2,73266 Kč | 10 930,64 Kč |
| 6 000 | 2,62199 Kč | 15 731,94 Kč |
| 10 000 | 2,51040 Kč | 25 104,00 Kč |
| 14 000 | 2,48080 Kč | 34 731,20 Kč |
| 20 000 | 2,47314 Kč | 49 462,80 Kč |
| 24 000 | 2,44778 Kč | 58 746,72 Kč |
| 48 000 | 2,43512 Kč | 116 885,76 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |

