


EMK212BJ475KD-T | |
|---|---|
DigiKey Part Number | 587-6312-2-ND - Tape & Reel (TR) 587-6312-1-ND - Cut Tape (CT) 587-6312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BJ475KD-T |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BJ475KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,00000 Kč | 20,00 Kč |
| 50 | 1,40620 Kč | 70,31 Kč |
| 100 | 1,22930 Kč | 122,93 Kč |
| 500 | 0,92914 Kč | 464,57 Kč |
| 1 000 | 0,83674 Kč | 836,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56756 Kč | 2 270,24 Kč |
| 8 000 | 0,53959 Kč | 4 316,72 Kč |
| 12 000 | 0,52564 Kč | 6 307,68 Kč |
| 20 000 | 0,52237 Kč | 10 447,40 Kč |
| 28 000 | 0,50945 Kč | 14 264,60 Kč |
| 40 000 | 0,50755 Kč | 20 302,00 Kč |
| 48 000 | 0,50664 Kč | 24 318,72 Kč |
| 96 000 | 0,49073 Kč | 47 110,08 Kč |
| 100 000 | 0,48945 Kč | 48 945,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

