01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01005 (0402 Metric)
TAIYO YUDEN MLCCs

EMK042CG220JC-W

DigiKey Part Number
587-EMK042CG220JC-WTR-ND - Tape & Reel (TR)
587-EMK042CG220JC-WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMK042CG220JC-W
Description
CAP CER 22PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK042CG220JC-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72 066
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,80000 Kč8,00 Kč
500,54300 Kč27,15 Kč
1000,46520 Kč46,52 Kč
5000,33470 Kč167,35 Kč
1 0000,29470 Kč294,70 Kč
2 5000,25268 Kč631,70 Kč
5 0000,22738 Kč1 136,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,17555 Kč7 022,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč