


EMK042CG220JC-W | |
|---|---|
DigiKey Part Number | 587-EMK042CG220JC-WTR-ND - Tape & Reel (TR) 587-EMK042CG220JC-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMK042CG220JC-W |
Description | CAP CER 22PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK042CG220JC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,80000 Kč | 8,00 Kč |
| 50 | 0,54300 Kč | 27,15 Kč |
| 100 | 0,46520 Kč | 46,52 Kč |
| 500 | 0,33470 Kč | 167,35 Kč |
| 1 000 | 0,29470 Kč | 294,70 Kč |
| 2 500 | 0,25268 Kč | 631,70 Kč |
| 5 000 | 0,22738 Kč | 1 136,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,17555 Kč | 7 022,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

