32 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYETACSANF-32.000000

DigiKey Part Number
1664-TYETACSANF-32.000000TR-ND - Tape & Reel (TR)
1664-TYETACSANF-32.000000CT-ND - Cut Tape (CT)
1664-TYETACSANF-32.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYETACSANF-32.000000
Description
XTAL OSC TCXO 32.0000MHZ SNWV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V ~ 3.3V
Mfr
Frequency Stability
±500ppb
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,01000 Kč76,01 Kč
1066,14400 Kč661,44 Kč
2562,54880 Kč1 563,72 Kč
5059,95760 Kč2 997,88 Kč
10057,47990 Kč5 747,99 Kč
25054,36132 Kč13 590,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50052,11662 Kč26 058,31 Kč
1 00049,96726 Kč49 967,26 Kč
1 50048,75189 Kč73 127,84 Kč
2 50047,26415 Kč118 160,38 Kč
3 50046,30971 Kč162 083,99 Kč
Manufacturers Standard Package
Unit Price without VAT:76,01000 Kč
Unit Price with VAT:91,97210 Kč