
TXF 453229NF-121 | |
|---|---|
DigiKey Part Number | 4816-TXF453229NF-121TR-ND - Tape & Reel (TR) 4816-TXF453229NF-121CT-ND - Cut Tape (CT) 4816-TXF453229NF-121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXF 453229NF-121 |
Description | 120UH LAN PULSE TRANSFORMER 1CT: |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.25mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 8,20960 Kč | 205,24 Kč |
| 50 | 7,97380 Kč | 398,69 Kč |
| 100 | 7,74010 Kč | 774,01 Kč |
| 250 | 7,43824 Kč | 1 859,56 Kč |
| 500 | 7,21678 Kč | 3 608,39 Kč |
| 1 000 | 6,99976 Kč | 6 999,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,78789 Kč | 13 575,78 Kč |
| 4 000 | 6,58123 Kč | 26 324,92 Kč |
| 6 000 | 6,46267 Kč | 38 776,02 Kč |
| 10 000 | 6,31574 Kč | 63 157,40 Kč |
| 14 000 | 6,22046 Kč | 87 086,44 Kč |
| 20 000 | 6,12077 Kč | 122 415,40 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |



