
HSF SERIES-SK-001 | |
|---|---|
DigiKey Part Number | 4816-HSFSERIES-SK-001-ND |
Manufacturer | |
Manufacturer Product Number | HSF SERIES-SK-001 |
Description | COMMON MODE CHOKE SIGNAL KIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Common Mode Chokes for Signal Lines Kit 120 Pieces (12 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Common Mode Chokes for Signal Lines | |
Quantity | 120 Pieces (12 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 1210, 2012 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 719,57000 Kč | 1 719,57 Kč |
| 10 | 1 414,89700 Kč | 14 148,97 Kč |
| 25 | 1 315,62520 Kč | 32 890,63 Kč |
| Unit Price without VAT: | 1 719,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 080,67970 Kč |


