FCM 1005KF-300T03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFZ 1005PF-300T30

DigiKey Part Number
4816-HFZ1005PF-300T30TR-ND - Tape & Reel (TR)
4816-HFZ1005PF-300T30CT-ND - Cut Tape (CT)
4816-HFZ1005PF-300T30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFZ 1005PF-300T30
Description
FERRITE BEAD 30 OHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 3A 22mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
22mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,77900 Kč7,79 Kč
250,67360 Kč16,84 Kč
500,60620 Kč30,31 Kč
1000,54310 Kč54,31 Kč
2500,46900 Kč117,25 Kč
5000,41890 Kč209,45 Kč
1 0000,37216 Kč372,16 Kč
5 0000,27719 Kč1 385,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,24102 Kč2 410,20 Kč
20 0000,21050 Kč4 210,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč