
TG-A1660-150-150-0.8 | |
|---|---|
DigiKey Part Number | 1168-TG-A1660-150-150-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-150-150-0.8 |
Description | THERM PAD 150MMX150MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Category | Outline 150.00mm x 150.00mm |
Manufacturer t-Global Technology | Thickness 0.0315" (0.800mm) |
Series | Material Silicone |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 16.6W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 631,26000 Kč | 2 631,26 Kč |
| 10 | 2 348,87800 Kč | 23 488,78 Kč |
| Unit Price without VAT: | 2 631,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 183,82460 Kč |


