Px0xxx LocK nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1975

DigiKey Part Number
SC2809-ND
Manufacturer
Manufacturer Product Number
P1975
Description
LOCK NUT 5/16" CPPR ALY 1/4"-32
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/4"-32 Locknut Nut 0.312" (7.92mm) 5/16" Copper Alloy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
1/4"-32
Thickness
0.062" (1.57mm) 1/16"
Width
0.312" (7.92mm) 5/16"
Material
Copper Alloy
Plating
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
57,57800 Kč37,89 Kč
107,03100 Kč70,31 Kč
256,39080 Kč159,77 Kč
505,97820 Kč298,91 Kč
1005,60770 Kč560,77 Kč
2505,17832 Kč1 294,58 Kč
5004,89370 Kč2 446,85 Kč
1 0004,63921 Kč4 639,21 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč