05GM3MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05GM3MX

DigiKey Part Number
SC1604-ND
Manufacturer
Manufacturer Product Number
05GM3MX
Description
SBC 2.4GHZ 4 CORE 16GB/0GB RAM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
05GM3MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
DIN (180 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
2
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Tin
Color
Gray, Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Strain Relief
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Plastic
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25240,80040 Kč6 020,01 Kč
Manufacturers Standard Package
Unit Price without VAT:240,80040 Kč
Unit Price with VAT:291,36848 Kč