
SFU3008GC2PE2TO-E-GE-912-HS0 | |
|---|---|
DigiKey Part Number | 1052-SFU3008GC2PE2TO-E-GE-912-HS0-ND |
Manufacturer | |
Manufacturer Product Number | SFU3008GC2PE2TO-E-GE-912-HS0 |
Description | USB FLASH DRIVE 8GB MLC USB 3.1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 8GB FLASH - NAND (MLC) USB 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 100MB/s | |
Speed - Write | 25MB/s | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 24.00mm L x 12.10mm W x 4.50mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 088,84000 Kč | 5 088,84 Kč |
| 10 | 4 683,49900 Kč | 46 834,99 Kč |
| 25 | 4 527,29080 Kč | 113 182,27 Kč |
| Unit Price without VAT: | 5 088,84000 Kč |
|---|---|
| Unit Price with VAT: | 6 157,49640 Kč |


