
HBV471M1CTR-1010S | |
|---|---|
DigiKey Part Number | 4403-HBV471M1CTR-1010STR-ND - Tape & Reel (TR) 4403-HBV471M1CTR-1010SCT-ND - Cut Tape (CT) 4403-HBV471M1CTR-1010SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBV471M1CTR-1010S |
Description | CAP ALUM HYB 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Surge | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 15,68200 Kč | 156,82 Kč |
| 50 | 12,31840 Kč | 615,92 Kč |
| 100 | 11,27650 Kč | 1 127,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,51966 Kč | 4 759,83 Kč |
| 1 000 | 8,97593 Kč | 8 975,93 Kč |
| 1 500 | 8,70361 Kč | 13 055,41 Kč |
| 2 500 | 8,40181 Kč | 21 004,52 Kč |
| 3 500 | 8,22538 Kč | 28 788,83 Kč |
| 5 000 | 8,05575 Kč | 40 278,75 Kč |
| 6 000 | 7,97532 Kč | 47 851,92 Kč |
| 12 000 | 7,70449 Kč | 92 453,88 Kč |
| 12 500 | 7,69015 Kč | 96 126,88 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |


