SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32420BB27-25.000M

DigiKey Part Number
2388-SXT32420BB27-25.000M-ND
Manufacturer
Manufacturer Product Number
SXT32420BB27-25.000M
Description
CRYSTAL 25.000MHZ 20 PF SMD
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32420BB27-25.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 308
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 262,79 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
109,93600 Kč99,36 Kč
508,95040 Kč447,52 Kč
1007,95480 Kč795,48 Kč
5007,55696 Kč3 778,48 Kč
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč