
SAX21410EA4B-16.000M | |
|---|---|
DigiKey Part Number | 2388-SAX21410EA4B-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SAX21410EA4B-16.000M |
Description | CRYSTAL 16.000M 10PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 50 | 12,81300 Kč | 640,65 Kč |
| 100 | 11,31790 Kč | 1 131,79 Kč |
| 500 | 10,71906 Kč | 5 359,53 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

