
SAW31212D5B-32.768K | |
|---|---|
DigiKey Part Number | 2388-SAW31212D5B-32.768K-ND |
Manufacturer | |
Manufacturer Product Number | SAW31212D5B-32.768K |
Description | CRYSTAL 32.768K 12PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 7,97800 Kč | 79,78 Kč |
| 50 | 7,12760 Kč | 356,38 Kč |
| 100 | 6,27710 Kč | 627,71 Kč |
| 500 | 5,93694 Kč | 2 968,47 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |


