
FG-12/60 | |
|---|---|
DigiKey Part Number | 259-1944-ND |
Manufacturer | |
Manufacturer Product Number | FG-12/60 |
Description | PLASTIC FILTER GUARD 120MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Metal 8 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | 8 Rings | |
Material | Metal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,04000 Kč | 93,04 Kč |
| 10 | 77,46400 Kč | 774,64 Kč |
| 30 | 70,13167 Kč | 2 103,95 Kč |
| 60 | 65,67600 Kč | 3 940,56 Kč |
| 120 | 61,40108 Kč | 7 368,13 Kč |
| 270 | 59,46626 Kč | 16 055,89 Kč |
| Unit Price without VAT: | 93,04000 Kč |
|---|---|
| Unit Price with VAT: | 112,57840 Kč |


