A2123-HST.(7).GN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 514,99350 Kč
Datasheet

Similar


Qualtek
In Stock: 78
Unit Price: 423,11000 Kč
Datasheet

Similar


Qualtek
In Stock: 14
Unit Price: 423,11000 Kč
Datasheet

Similar


Qualtek
In Stock: 1 017
Unit Price: 359,74000 Kč
Datasheet

Similar


Qualtek
In Stock: 37
Unit Price: 423,11000 Kč
Datasheet

Similar


Qualtek
In Stock: 20
Unit Price: 423,11000 Kč
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 327,23800 Kč
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 438,89250 Kč
Datasheet
A1123-HBT.GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A1123-HBT.GN
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

A2123-HST.(7).GN

DigiKey Part Number
A2123-HST.(7).GN-ND
Manufacturer
Manufacturer Product Number
A2123-HST.(7).GN
Description
FAN AXL 119.5X38.5MM 220/240VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 240VAC Square - 119.5mm L x 119.5mm H Sleeve 123.9 CFM (3.47m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
240VAC
Size / Dimension
Square - 119.5mm L x 119.5mm H
Width
38.50mm
Air Flow
123.9 CFM (3.47m³/min)
Static Pressure
0.280 in H2O (69.7 Pa)
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
46.0dB(A)
Power (Watts)
22.00W
RPM
2750 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
0.120A
Voltage Range
150 ~ 250VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40516,08800 Kč20 643,52 Kč
Manufacturers Standard Package
Unit Price without VAT:516,08800 Kč
Unit Price with VAT:624,46648 Kč