Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar




A2123-HBT.(7).GN | |
|---|---|
DigiKey Part Number | A2123-HBT.(7).GN-ND |
Manufacturer | |
Manufacturer Product Number | A2123-HBT.(7).GN |
Description | FAN AXL 119.5X38.5MM 220/240VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 240VAC Square - 119.5mm L x 119.5mm H Ball 123.9 CFM (3.47m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 240VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 123.9 CFM (3.47m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 47.0dB(A) | |
Power (Watts) | 22.00W | |
RPM | 2750 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 514,99350 Kč | 20 599,74 Kč |
| Unit Price without VAT: | 514,99350 Kč |
|---|---|
| Unit Price with VAT: | 623,14214 Kč |








