




4146/MF35101V1-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-2039-ND |
Manufacturer | |
Manufacturer Product Number | 4146/MF35101V1-1000U-A99 |
Description | FAN AXIAL 35X10MM VAPO 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Vapo-Bearing™ 7.2 CFM (0.202m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 10.00mm | |
Air Flow | 7.2 CFM (0.202m³/min) | |
Static Pressure | 0.220 in H2O (55.0 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 28.0dB(A) | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 2 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.024 lb (10.89 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,59000 Kč | 308,59 Kč |
| 10 | 253,75800 Kč | 2 537,58 Kč |
| 25 | 232,85520 Kč | 5 821,38 Kč |
| 50 | 217,75380 Kč | 10 887,69 Kč |
| 200 | 208,65815 Kč | 41 731,63 Kč |
| Unit Price without VAT: | 308,59000 Kč |
|---|---|
| Unit Price with VAT: | 373,39390 Kč |




