
XZMOK87W | |
|---|---|
DigiKey Part Number | 1497-1414-2-ND - Tape & Reel (TR) 1497-1414-1-ND - Cut Tape (CT) 1497-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOK87W |
Description | LED ORANGE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMOK87W Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.10mm x 0.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP617-O-2 | QT Brightek (QTB) | 3 975 | 1516-QBLP617-O-2CT-ND | 5,46000 Kč | Similar |
| APA1606SECK | Kingbright | 4 808 | 754-1053-1-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,92710 Kč | 292,71 Kč |
| 500 | 2,36354 Kč | 1 181,77 Kč |
| 1 000 | 2,17665 Kč | 2 176,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,01760 Kč | 4 035,20 Kč |
| 4 000 | 1,88210 Kč | 7 528,40 Kč |
| 6 000 | 1,81248 Kč | 10 874,88 Kč |
| 10 000 | 1,73376 Kč | 17 337,60 Kč |
| 14 000 | 1,68687 Kč | 23 616,18 Kč |
| 20 000 | 1,64113 Kč | 32 822,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


