
XZCDGK50W-2-3VU | |
|---|---|
DigiKey Part Number | 1497-XZCDGK50W-2-3VUTR-ND - Tape & Reel (TR) 1497-XZCDGK50W-2-3VUCT-ND - Cut Tape (CT) 1497-XZCDGK50W-2-3VUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCDGK50W-2-3VU |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 10° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,03100 Kč | 70,31 Kč |
| 100 | 5,04150 Kč | 504,15 Kč |
| 500 | 4,14390 Kč | 2 071,95 Kč |
| 1 000 | 3,84836 Kč | 3 848,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,59692 Kč | 7 193,84 Kč |
| 4 000 | 3,38332 Kč | 13 533,28 Kč |
| 6 000 | 3,27370 Kč | 19 642,20 Kč |
| 10 000 | 3,14982 Kč | 31 498,20 Kč |
| 14 000 | 3,07613 Kč | 43 065,82 Kč |
| 20 000 | 3,00422 Kč | 60 084,40 Kč |
| 50 000 | 2,84550 Kč | 142 275,00 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |


