
W3B2S 40/13 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-W3B2S40/13BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | W3B2S 40/13 BLACK SPL |
Description | HEATSHRINK 1.575" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.575" (40.01mm) | |
Inner Diameter - Recovered | 0.512" (13.00mm) | |
Recovered Wall Thickness | 0.098" (2.49mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 400.0' (121.9m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,27000 Kč | 368,27 Kč |
| 2 | 338,62000 Kč | 677,24 Kč |
| 3 | 322,49333 Kč | 967,48 Kč |
| 5 | 303,18600 Kč | 1 515,93 Kč |
| 7 | 291,10571 Kč | 2 037,74 Kč |
| 10 | 278,84200 Kč | 2 788,42 Kč |
| 25 | 249,63040 Kč | 6 240,76 Kč |
| 50 | 248,54840 Kč | 12 427,42 Kč |
| Unit Price without VAT: | 368,27000 Kč |
|---|---|
| Unit Price with VAT: | 445,60670 Kč |


