
B2(4XC) 2 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B2(4XC)2BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(4XC) 2 BLACK SPL |
Description | HEATSHRINK 2" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 4 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 0.550" (13.97mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 400.0' (121.9m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,85000 Kč | 393,85 Kč |
| 5 | 324,17000 Kč | 1 620,85 Kč |
| 10 | 298,15200 Kč | 2 981,52 Kč |
| 20 | 274,21850 Kč | 5 484,37 Kč |
| 50 | 267,21720 Kč | 13 360,86 Kč |
| Unit Price without VAT: | 393,85000 Kč |
|---|---|
| Unit Price with VAT: | 476,55850 Kč |









