SFH11-NPPC-D13-RA-BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: 26,91444 Kč
Datasheet

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: 39,42000 Kč
Datasheet

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: 25,05163 Kč
Datasheet
26 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH11-NPPC-D13-RA-BK

DigiKey Part Number
SFH11-NPPC-D13-RA-BK-ND
Manufacturer
Manufacturer Product Number
SFH11-NPPC-D13-RA-BK
Description
CONN HDR 26POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SFH11-NPPC-D13-RA-BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.236" (6.00mm)
Part Status
Active
Contact Length - Post
0.106" (2.69mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Features
Polarizing Key
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH11-NBPC-D13-RA-BKSullins Connector Solutions0SFH11-NBPC-D13-RA-BK-ND26,91444 KčParametric Equivalent
SFH11-PBPC-D13-RA-BKSullins Connector Solutions0S9206-ND39,42000 KčParametric Equivalent
SFH11-PPPC-D13-RA-BKSullins Connector Solutions0SFH11-PPPC-D13-RA-BK-ND25,05163 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00028,68090 Kč28 680,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,68090 Kč
Unit Price with VAT:34,70389 Kč