NRPNxx1PAEN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN361PAEN-RC

DigiKey Part Number
S5800-36-ND
Manufacturer
Manufacturer Product Number
NRPN361PAEN-RC
Description
CONN HEADER VERT 36POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.331" (8.40mm)
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,09000 Kč28,09 Kč
1023,86400 Kč238,64 Kč
10020,28790 Kč2 028,79 Kč
50018,10830 Kč9 054,15 Kč
1 00017,24380 Kč17 243,80 Kč
5 00015,93278 Kč79 663,90 Kč
Manufacturers Standard Package
Unit Price without VAT:28,09000 Kč
Unit Price with VAT:33,98890 Kč
Alternate Length
CONN HEADER VERT 40POS 2MM
In-Stock: 17098
Unit Price: 21,85000 Kč
CONN HEADER VERT 2POS 2MM
In-Stock: 9544
Unit Price: 6,87000 Kč
CONN HEADER VERT 3POS 2MM
In-Stock: 5401
Unit Price: 7,70000 Kč
CONN HEADER VERT 4POS 2MM
In-Stock: 20484
Unit Price: 8,32000 Kč
CONN HEADER VERT 5POS 2MM
In-Stock: 1063
Unit Price: 8,95000 Kč