
VNQ500PEPTR-E | |
|---|---|
DigiKey Part Number | 497-18897-2-ND - Tape & Reel (TR) 497-18897-1-ND - Cut Tape (CT) 497-18897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ500PEPTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 400mA PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ500PEPTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 500mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,10000 Kč | 58,10 Kč |
| 10 | 43,34200 Kč | 433,42 Kč |
| 25 | 39,64960 Kč | 991,24 Kč |
| 100 | 35,59340 Kč | 3 559,34 Kč |
| 250 | 33,66064 Kč | 8 415,16 Kč |
| 500 | 32,49488 Kč | 16 247,44 Kč |
| 1 000 | 31,53585 Kč | 31 535,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,52343 Kč | 76 308,57 Kč |
| 5 000 | 29,91302 Kč | 149 565,10 Kč |
| Unit Price without VAT: | 58,10000 Kč |
|---|---|
| Unit Price with VAT: | 70,30100 Kč |


