
TS922AIYPT | |
|---|---|
DigiKey Part Number | 497-10256-2-ND - Tape & Reel (TR) 497-10256-1-ND - Cut Tape (CT) 497-10256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS922AIYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS922AIYPT Models |
Category | Current - Supply 2mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 15 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 900 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,16400 Kč | 501,64 Kč |
| 25 | 45,96880 Kč | 1 149,22 Kč |
| 100 | 41,34720 Kč | 4 134,72 Kč |
| 250 | 39,14616 Kč | 9 786,54 Kč |
| 500 | 37,81908 Kč | 18 909,54 Kč |
| 1 000 | 36,72676 Kč | 36 726,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 38,78814 Kč | 155 152,56 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |

